- casa ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTP070LVNAA
RTP070LVNAA
Honeywell
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued
Descrição
+
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTP070LVNAA
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Honeywell
-
Número do item:RTP070LVNAA
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85437010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
25 -
Output Type:Analog
-
Mechanical Travel:70 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Hall Effect
-
Resolution:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:56.9 x 43.3 x 33.8 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
26
Pode ser enviado imediatamente
Minimum Order Quantity:
2
PRICE (USD)
QTD
Unit Price
2
$47.70
8
$45.79
30
$43.95
77
$42.20
240 +
$40.50
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments