- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSXH3K
LSXH3K
Honeywell
MICRO SWITCH™ LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely seal ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Descrição
+
MICRO SWITCH™ LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device.Mounting hole location and tracking is the same as the long established MICRO SWITCH ML-E1 explosion-proof switch. An optional mounting plate provides the same tracking and mounting as the standard HDLS. The majority of HDLS operating heads and circuitry options are available on the LSX.Standard HDLS levers are used, but because of explosion-proof requirements, only nylon rollers or other non-sparking material can beselected. Plunger and cat whisker types listed in the LSX order guide are non-sparking materials.The MICRO SWITCH™ LSX withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.
Product Highlights:
- Sealing - applicable portions of NEMA 1, 3, 4, 6, 7, 9, and 13
- Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
- Variety of heads and non-sparking actuators
- Field adjustability matches switch to application
- Momentary, maintained, sequential, or center neutral action
- 10 A continuous carry electrical rating
- Choice of silver or gold contacts
- 1/2 or 3/4 inch conduit opening
- UL Listed, file #E61730
- CSA Certified, file #LR57327
- Internal grounding screw
Potential Applications:
- Control valves and actuators
- Petroleum plants
- Chemical plants
- Waste treatment
- Hazardous waste handling
Search Keywords: LSXH3K
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Honeywell
-
Número do item:LSXH3K
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
1
recursos
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
4
Pode ser enviado imediatamente
MOQ para qtd. fora de estoque:
3
12 Weeks
Pode enviar
11/8/26
PRICE (USD)
QTD
Unit Price
1
$1,224.45
3
$1,221.39
5
$775.94
8
$511.91
10 +
$501.67
Click for Quote
Conecte-se
para desbloquear preços especiais