- Home ›
- Alle producten›
- Sensors & Transducers ›
- Sensoren ›
- Krachtsensoren en meetcellen ›
- FSS1500NSR
Honeywell
FSS1500NSR
The FSS Series Sensors provide precise, reliable force sensing performance in a compact commercial grade package. The sensor f ...
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
Force sensors operate on the principle that the resistance of silicon implanted piezoresistors will increase when the resistors flex under any applied force. The sensor concentrates force from the application, through the stainless steel plunger, directly to the silicon sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level.
The sensor package design incorporates a patented modular construction. The use of innovative elastomeric technology and engineered molded plast
- Compact commercial grade package
- True surface mount package
- Maximum peak reflow temperature 260 °C [500 °F]
- Robust performance characteristics
- Adaptable product design
- Precision force sensing
- Electrically ratiometric output
- Extremely low deflection (30 microns typ.at Full Scale)
- High ESD resistance 10 kV
- Signal conditioning available
- Optional terminal configurations
- Medical infusion pumps
- Ambulatory non-invasive pump pressure
- Occlusion detection
- Kidney dialysis machines
- Load and compression sensing
- Variable tension control
- Robotic end-effectors
- Wire bonder equipment
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | Honeywell |
| Onderdeelnr.: | FSS1500NSR |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 90318080 |
| COO: | CN |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
25 |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 5N |
| Typical Response Time: | 0.1 ms |
| Sensor Type: | Piezoresistive |
| Output Voltage: | 0 to 360 mV |
| Typical Operating Supply Voltage: | 10 V |
| Maximum Overload Pressure: | 15N |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 12.7 x 10.37 x 7.98 mm |
| Mounting: | PCB Through Hole |