- casa ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Accessories ›
- AML45RKF8RR
AML45RKF8RR
Honeywell
Switch Full Screen Type Housing With Black Bezel
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Descrição
+
Switch Full Screen Type Housing With Black Bezel
Product Highlights:
- Messages are backlighted with LED s for long, reliable operating life.Reduces service and maintenancecosts.
- Low voltage and current (without inrush), enables direct drive with integrated circuits. Reduces cost of interface components (and installation), and power supply.
- Low operating temperature allows high-density, continuous operation. Minimal heat build-up.
- Inherently rugged. Resists effects of shock and vibration (no filaments to break).
- High density message display. Illuminates up to four legend sectors in color, in a 0.8 1.2 inch area.
- Dead front hides legends until illuminated. Non-glare display with no flickering.
- UL recognized.
Search Keywords: AML45RKF8RR
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Honeywell
-
Número do item:AML45RKF8RR
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack::
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque:
15
Pode ser enviado imediatamente
MOQ para qtd. fora de estoque:
25
26 Weeks
Pode enviar
30/11/26
PRICE (USD)
QTD
Unit Price
1
$452.01
5
$450.88
10
$449.76
25
$448.63
50
$229.14
75
$155.98
100 +
$152.86
Click for Quote
Conecte-se
para desbloquear preços especiais