help desk software
Image is representational - see mfr. specs

General Purpose Power Relay - DPDT - 10A - 12VDC Coil

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
General Purpose Power Relay - DPDT - 10A - 12VDC Coil
Search Keywords: 1215N2C12D
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Guardian Electric / Kelco
  • Número do item:
    1215N-2C-12D
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
9 Weeks Pode enviar 23/1/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$105.39
4
$80.02
7 +
$75.92
Click for Quote
Conecte-se para desbloquear preços especiais