help desk software

730-1-1/2

Greenlee

Reed Relay 12VDC 1.1KOhm 0.5A SPST-NO(30.23x10.41x9.52)mm THT Dry

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Reed Relay 12VDC 1.1KOhm 0.5A SPST-NO(30.23x10.41x9.52)mm THT Dry
Search Keywords: 730112
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Greenlee
  • Número do item:
    730-1-1/2
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2
Pode ser enviado imediatamente
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1 +
$112.50
Click for Quote
Conecte-se para desbloquear preços especiais
Substituição recomendada
730BB-1-1/2
730BB-1-1/2
Exibir produto
GREENLEE 730BB-1-1/2 Punch Unit, Rd 1.50 Bb (730Xbb), Hole Makin