Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 resultados PRODUCTS

D1225-B

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed - Sc ...

  • Em estoque: 27

    immediatamente


  • 2
    $88.56
  • 5
    $88.33
  • 10
    $66.25
See More

D4825

Sensata / Crydom

Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 25 ...

  • Em estoque: 21

    immediatamente


  • 1
    $64.33
  • 5
    $63.69
  • 20
    $62.01
See More

D2490-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 ...

  • Em estoque: 33

    immediatamente


  • 1
    $87.73
  • 5
    $85.84
  • 10
    $84.16
See More

A2410E-10

Sensata / Crydom

SOLID STATE RELAY MORE THAN 60 V - PM IP00 SSR 280VAC/10A,18-36VAC,RN

  • Em estoque: 20

    immediatamente


  • 1
    $65.95
  • 5
    $65.29
  • 10
    $61.73
See More

A4825

Sensata / Crydom

SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/25A,90-280VAC,ZC

  • Em estoque: 23

    immediatamente

  • No pedido: 40

    Ships 7/2/26


  • 1
    $70.55
  • 5
    $67.69
  • 10
    $66.36
See More

D24110

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 110 ...

  • Em estoque: 18

    immediatamente


  • 1
    $113.99
  • 5
    $111.77
  • 10
    $106.45
See More

A2450T

Sensata / Crydom

Solid State Relay 30mA 280V AC-IN 50A 280V AC-OUT 4-Pin

  • Em estoque: 10

    immediatamente


  • 1
    $56.80
  • 5
    $53.53
  • 10
    $52.72
See More

D2450

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 ...

  • No pedido: 1506

    Ships 7/2/26


  • 1
    $51.98
  • 5
    $51.38
  • 20
    $50.88
See More

D4875

Sensata / Crydom

Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 80-530 VAC Operating Voltage Ran ...

  • Em estoque: 6

    immediatamente

  • No pedido: 30

    Ships 9/4/26


  • 1
    $108.89
  • 5
    $99.83
  • 10
    $97.85
See More

D1225-10

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - ...

  • No pedido: 40

    Ships 7/30/26


  • 1
    $73.16
  • 5
    $72.98
  • 10
    $54.73
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!