help desk software

SCHURTER's SHF and SHT Fuse Series and FUS Fuseholder Series

SCHURTER’s high performance SHF and SHT fuses provide higher voltage, overcurrent, and short circuit protection in a universally accepted compact package size 6.3x32 mm. The SHF and SHT fuses offer 16 rated currents from 0.5A to 32A up to 500 VAC/VDC.

  • Quick-Acting…Primary protection up to 500 VAC/VDC. Breaking capacity up to 50kA VAC and 20kA VDC.
  • Time-Lag…Primary protection up to 500 VAC and 400 VDC. Breaking capacity up to 10kA VAC and 20kA VDC.
  • Applications for Fuses: 3-phase systems, Photovoltaic inverter to grid DC to AC or DC to DC, HVAC, Lighting systems, server farms and more.
  • The FUS series shock-safe, snap-in panel mount fuseholder is designed for robust applications and is IP67 weatherproof rated. The FUS is rated 16 A @ 500 VAC (IEC) and up to 32 A @ 600 VAC /VDC (UL/CSA). The fuseholder accepts 5x20 mm or 6.3 x 32 mm fuses.
  • Applications: Equipment exposed to outdoor weather, or oil and chemical, marine, medical, food processing, laboratory and mining environments.
See More
93 resultados PRODUCTS

8020.5021.PT

Schurter

SHT 6.3x32 Pigtail, 10 A, 500 VAC, Time-Lag T, Non-Resettable Fuse, 6.3x32

  • Em estoque: 900

    immediatamente


  • 100
    $0.620
  • 300
    $0.600
  • 1 000
    $0.579
See More

8020.5022

Schurter

SHT 6.3x32, 12.5 A, 400 VAC, Time-Lag T, Non-Resettable Fuse

  • Em estoque: 95

    immediatamente


  • 30
    $0.637
  • 250
    $0.600
  • 500
    $0.588
See More

8020.5022.G

Schurter

Fuse - Cartridge, Ceramic - 12.5A 400VAC/400VDC - Slow Blow - Non-Standard Package - Requires Holder.

  • 20 WEEKS

  • 750
    $1.243
  • 1 500
    $0.765
  • 2 250
    $0.605
See More

8020.5023

Schurter

SHT 6.3x32, 16 A, 400 VAC, Time-Lag T, Non-Resettable Fuse

  • 20 WEEKS

  • 30
    $0.861
  • 250
    $0.768
  • 500
    $0.738
See More

8020.5023.G

Schurter

SHT 6.3x32, 16 A, 400 VAC, Time-Lag T, Non-Resettable Fuse - 1,000 pc quantity

  • 20 WEEKS

  • 25
    $0.919
  • 250
    $0.747
  • 500
    $0.736
See More

8020.5024

Schurter

SHT 6.3x32, 20 A, 400 VAC, Time-Lag T, Non-Resettable Fuse

  • Em estoque: 30

    immediatamente


  • 30
    $1.318
  • 250
    $1.002
  • 500
    $0.923
See More

8020.5024.G

Schurter

SHT 6.3x32, 20 A, 400 VAC, Time-Lag T, Non-Resettable Fuse - 1,000 quanity

  • 20 WEEKS

  • 750
    $1.448
  • 1 500
    $0.891
  • 2 250
    $0.706
See More

8020.5025

Schurter

SHT 6.3x32, 25 A, 400 VAC, Time-Lag T, Non-Resettable Fuse

  • Em estoque: 10

    immediatamente

  • No pedido: 1000

    Ships 12/15/25


  • 1
    $1.450
  • 30
    $1.318
  • 250
    $1.002
See More

8020.5025.G

Schurter

SHT 6.3x32, 25 A, 400 VAC, Time-Lag T, Non-Resettable Fuse - 1,000 pc quantity

  • Em estoque: 865

    immediatamente


  • 25
    $0.730
  • 250
    $0.683
  • 500
    $0.669
See More

8020.5026

Schurter

SHT 6.3x32, 32 A, 400 VAC, Time-Lag T, Non-Resettable Fuse

  • Em estoque: 100

    immediatamente


  • 30
    $1.089
  • 250
    $0.975
  • 500
    $0.938
See More