Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
With 277 VAC and 400 VDC approvals, the filter is suitable for mixed AC and DC power supplies and devices with high symmetrical interference.
FMBB NEO Filter 1PH 2ST C 6A 250VAC
immediatamente
Ships
FMBB NEO Filter 1PH 2ST C 10A 250VAC
Ships 12/8/25
FMBB NEO Filter 1PH 2ST C M5 12A 250VAC
FMBB NEO Filter 1PH 2ST C 16A 250VAC
Ships 11/24/25
FMBB NEO Filter 1PH 2ST D 36A 250VAC
Ships 12/1/25
FMAB NEO FILTER 1PH 1ST N 20A 250VAC M5
FMAB NEO FILTER 1PH 1ST N 30A 250VAC M5
FMAB NEO FILTER 1PH 1ST P 1A 250VAC
FMAB NEO FILTER 1PH 1ST P 30A 250VAC
FMAB NEO FILTER 1PH 1ST P 60A 250VAC M5