SCHURTER DKIV-1 Series - Vertical Mount, Common Mode Chokes - High Current THT Choke, Single Phase

The DKIV-1 Series are compact high current chokes with choice of performance using nanocrystalline or ferrite ring cores. The series features an open frame design for optimized heat dissipation, and is particularly suitable for applications with frequency converters, charge stations, USP-systems, and switching power supplies.

  • Rated voltage: IEC, UL: 300 VAC, CSA: 250 VAC (400Hz max) , 450 VDC
  • Rated Current: 10 - 50 A @ Ta 40 °C
  • Allowable Operation Temperature: -40 °C to 100 °C
  • Rated inductance: 0.15 - 8.2 mH, Tol. -30% +50%
  • Nanocrystalline core options for higher performance
  • Approvals and Compliances: c-UR-us, ENEC , CE, UKCA
See More
Show products manufactured by Schurter
Distribuidor Autorizado
Main Picture
8 resultados PRODUCTS
  • 27 WEEKS

  • 5
    $18.98
  • 10
    $18.11
  • 40
    $17.57
See More
  • 27 WEEKS

  • 5
    $20.08
  • 10
    $19.15
  • 40
    $18.58
See More

3-127-622

Schurter

The 3-127-622 is a 1-phase, current-compensated suppression choke featuring a nanocrystalline core and through-ho ...

  • 27 WEEKS

  • 10
    $26.28
  • 20
    $19.71
  • 30
    $18.40
See More
  • 27 WEEKS

  • 10
    $27.92
  • 20
    $20.94
  • 30
    $19.54
See More
  • 27 WEEKS

  • 10
    $28.74
  • 20
    $21.55
  • 30
    $20.12
See More
  • 27 WEEKS

  • 1
    $25.95
  • 5
    $24.27
  • 20
    $22.46
See More
  • 27 WEEKS

  • 1
    $26.66
  • 5
    $24.94
  • 20
    $23.07
See More
  • 27 WEEKS

  • 1
    $29.48
  • 5
    $27.58
  • 20
    $25.52
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!