help desk software

Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
See More
197 resultados PRODUCTS

CMC-6050-40T

Same Sky (formerly CUI Devices)

Electret Condenser Microphone - 6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc

  • 14 WEEKS

  • 100
    $1.35
  • 300
    $1.25
  • 500
    $1.23
See More

CMC-9745-130T

Same Sky (formerly CUI Devices)

Electret Condenser Microphone - 9.7 mm - Omnidirectional - PCB Mount - 2.0 Vdc - IP67 Rated

  • Em estoque: 96

    immediatamente

  • No pedido: 1000

    Ships 1/26/26


  • 1
    $1.837
  • 100
    $1.670
  • 300
    $1.560
See More

CMC-9745-37L100

Same Sky (formerly CUI Devices)

Electret Condenser Microphone - 9.7 mm - Unidirectional - Wire Leads - 1.5 Vdc

  • Em estoque: 600

    immediatamente


  • 30
    $4.19
  • 50
    $4.13
  • 100
    $4.07
See More

CMC-9745-37T3

Same Sky (formerly CUI Devices)

Electret Condenser Microphone - 9.7 mm - Unidirectional - PCB Mount - 1.5 Vdc

  • Em estoque: 300

    immediatamente


  • 10
    $2.77
  • 100
    $2.31
  • 300
    $2.04
See More

CMC-9745-44P

Same Sky (formerly CUI Devices)

Electret Condenser Microphone - 9.7 mm - Omnidirectional - PCB Mount - 3.0 Vdc

  • Em estoque: 1799

    immediatamente


  • 100
    $0.7510
  • 500
    $0.4725
  • 1 000
    $0.4203
See More

CMI-1614C-120

Same Sky (formerly CUI Devices)

Magnetic Audio Indicator Buzzer - 16 mm - 12 V - 95 dB - 2.2 kHz - Through Hole - Driving Circuit

  • Em estoque: 600

    immediatamente


  • 50
    $2.38
  • 100
    $2.24
  • 250
    $2.04
See More

CMP-5247TF-K

Same Sky (formerly CUI Devices)

Electret Condenser Microphone - 9.7 mm - Noise Cancelling - PCB Mount - 1.5 Vdc

  • Em estoque: 700

    immediatamente


  • 100
    $1.12
  • 300
    $1.11
  • 500 +
    $1.09
See More

CMS-151135-078S

Same Sky (formerly CUI Devices)

Speaker - 15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Spring Contacts

  • Em estoque: 351

    immediatamente


  • 49
    $1.45
  • 300
    $1.37
  • 500
    $1.33
See More

CMS-15118D-SP

Same Sky (formerly CUI Devices)

Speaker - 15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone

  • 13 WEEKS

  • 250
    $3.24
  • 500
    $1.99
  • 750
    $1.58
See More

CMS-15118E-SP

Same Sky (formerly CUI Devices)

Speaker - 15 x 11 mm - Rectangular Frame - 0.8 W - 8 Ohm - Neodymium Magnet - PEEK Cone

  • Em estoque: 500

    immediatamente


  • 10
    $2.50
  • 50
    $2.39
  • 300
    $2.27
See More