Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation.
Feed-through Terminal Block - 1000 V - 41 A - Connections: 3 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - ...
immediatamente
Ships 12/8/25
Ships
Protective conductor terminal - Connections: 3 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - Mounting: NS ...
Feed-through Terminal Block - 1000 V - 41 A - Connections: 4 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - ...
Protective conductor terminal - Connections: 4 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - Mounting: NS ...
End Cover, depth: 36 mm, width: 2.2 mm, height: 62.8 mm - gray
End Cover, depth: 51.4 mm, width: 2.2 mm, height: 76.7 mm - gray
End Cover, depth: 51.4 mm, width: 2.2 mm, height: 90.6 mm - gray
Feed-through Terminal Block - 1000 V - 57 A - Connections: 2 - Positions: 1 - Push-X-Connection - 1.5 to 16 mm² - ...