In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Connecting is a 'snap'
LPT 2,5/ 1-5,0 PCB Terminal Block - 1 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
immediatamente
Ships
LPT 2,5/ 2-5,0 PCB Terminal Block - 2 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
LPT 2,5/ 3-5,0 PCB Terminal Block - 3 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
LPT 2,5/ 4-5,0 PCB Terminal Block - 4 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
LPT 2,5/ 5-5,0 PCB Terminal Block - 5 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
LPT 2,5/ 6-5,0 PCB Terminal Block - 6 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
LPT 2,5/ 7-5,0 PCB Terminal Block - 7 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
LPT 2,5/ 8-5,0 PCB Terminal Block - 8 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
LPT 2,5/ 9-5,0 PCB Terminal Block - 9 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
LPT 2,5/10-5,0 PCB Terminal Block - 10 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever