Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1 570 resultados PRODUCTS

16SVPC120M

Panasonic

Cap Aluminum Polymer 120uF 16VDC 20% (8 X 6.9mm) SMD 0.027 Ohm 2900mA 2000h 105A°C T/R

  • Em estoque: 2000

    immediatamente


  • 500
    $0.694
  • 1 000
    $0.679
  • 3 000
    $0.593
See More

16SVPC120M

Panasonic

Cap Aluminum Polymer 120uF 16VDC 20% (8 X 6.9mm) SMD 0.027 Ohm 2900mA 2000h 105A°C T/R

  • Em estoque: 2000

    immediatamente


  • 500
    $0.694
  • 1 000
    $0.679
  • 3 000
    $0.593
See More

16SVPC68MV

Panasonic

Cap Aluminum 68uF 16V 20% (6.3 X 5.9mm) Cylindrical 2440mA 2000hr 105°C T/R

  • 42 WEEKS

  • 500
    $0.683
  • 1 000
    $0.652
  • 3 000
    $0.599
See More

16SVPC68MV

Panasonic

Cap Aluminum 68uF 16V 20% (6.3 X 5.9mm) Cylindrical 2440mA 2000hr 105°C T/R

  • 42 WEEKS

  • 500
    $0.683
  • 1 000
    $0.652
  • 3 000
    $0.599
See More

16SVPC68MV

Panasonic

Cap Aluminum 68uF 16V 20% (6.3 X 5.9mm) Cylindrical 2440mA 2000hr 105°C T/R

  • 42 WEEKS

  • 500
    $0.683
  • 1 000
    $0.652
  • 3 000
    $0.599
See More
  • 26 WEEKS

  • 500
    $0.753
  • 1 000
    $0.721
  • 3 000
    $0.692
See More
  • 26 WEEKS

  • 500
    $0.753
  • 1 000
    $0.721
  • 3 000
    $0.692
See More
  • 26 WEEKS

  • 500
    $0.753
  • 1 000
    $0.721
  • 3 000
    $0.692
See More

16SVPG100M

Panasonic

Conductive Polymer Aluminum Capacitor - 100uF ±20% - 16V - ESR: 15mOhm - SMT - 5mm Dia x 5.9mm

  • No pedido: 1500

    Ships 8/17/26


  • 500
    $0.562
  • 1 500
    $0.551
  • 3 000
    $0.537
See More

16SVPG100M

Panasonic

Conductive Polymer Aluminum Capacitor - 100uF ±20% - 16V - ESR: 15mOhm - SMT - 5mm Dia x 5.9mm

  • No pedido: 1500

    Ships 8/17/26


  • 500
    $0.562
  • 1 500
    $0.551
  • 3 000
    $0.537
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!