Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1 570 resultados PRODUCTS

100SXV6R8M

Panasonic

The 100SXV6R8M is a surface-mount, conductive polymer aluminum solid capacitor with a rated voltage of 100V and a ...

  • No pedido: 3000

    Ships 9/2/26


  • 500
    $0.786
  • 1 000
    $0.771
  • 3 000
    $0.742
See More

100SXV6R8M

Panasonic

The 100SXV6R8M is a surface-mount, conductive polymer aluminum solid capacitor with a rated voltage of 100V and a ...

  • No pedido: 3000

    Ships 9/2/26


  • 500
    $0.786
  • 1 000
    $0.771
  • 3 000
    $0.742
See More

10SVPS10M

Panasonic

Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.4mm) SMD 0.22 Ohm 700mA 5000h 105A°C T/R

  • Em estoque: 3975

    immediatamente


  • 500
    $0.4237
  • 2 000
    $0.4052
  • 4 000
    $0.3971
See More

10SVPS10M

Panasonic

Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.4mm) SMD 0.22 Ohm 700mA 5000h 105A°C T/R

  • Em estoque: 3975

    immediatamente


  • 500
    $0.4237
  • 2 000
    $0.4052
  • 4 000
    $0.3971
See More

6SVP22M

Panasonic

Cap Aluminum Polymer 22uF 6.3VDC 20% (4 X 5.4mm) SMD 0.2 Ohm 740mA 2000h 105°C T/R

  • Em estoque: 2000

    immediatamente


  • 2 000
    $0.3399
  • 4 000
    $0.3331
  • 6 000
    $0.3323
See More

6SVP22M

Panasonic

Cap Aluminum Polymer 22uF 6.3VDC 20% (4 X 5.4mm) SMD 0.2 Ohm 740mA 2000h 105°C T/R

  • Em estoque: 2000

    immediatamente


  • 2 000
    $0.3399
  • 4 000
    $0.3331
  • 6 000
    $0.3323
See More

10SEP56M

Panasonic

Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105ƒA€A°C T/R

  • Em estoque: 2000

    immediatamente


  • 300
    $0.4511
  • 1 000
    $0.4310
  • 2 500
    $0.4125
See More

10SEP56M

Panasonic

Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105ƒA€A°C T/R

  • Em estoque: 2000

    immediatamente


  • 300
    $0.4511
  • 1 000
    $0.4310
  • 2 500
    $0.4125
See More

10SVPC270M

Panasonic

Cap Aluminum Polymer 270uF 10VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105ƒA€A°C T/R

  • No pedido: 1000

    Ships 7/27/26


  • 500
    $0.770
  • 1 000
    $0.682
  • 3 000
    $0.639
See More

10SVPC270M

Panasonic

Cap Aluminum Polymer 270uF 10VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105ƒA€A°C T/R

  • No pedido: 1000

    Ships 7/27/26


  • 500
    $0.770
  • 1 000
    $0.682
  • 3 000
    $0.639
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!