Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1 570 resultados PRODUCTS

10SVQP150M

Panasonic

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125C T/R

  • 26 WEEKS

  • 500
    $0.693
  • 1 000
    $0.662
  • 3 000
    $0.608
See More

10SVQP56M

Panasonic

Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 538mA 1000h 125C T/R

  • 42 WEEKS

  • 1 000
    $0.584
  • 3 000
    $0.536
  • 5 000
    $0.535
See More

10SVQP56M

Panasonic

Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 538mA 1000h 125C T/R

  • 42 WEEKS

  • 1 000
    $0.584
  • 3 000
    $0.536
  • 5 000
    $0.535
See More

10SVQP56M

Panasonic

Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 538mA 1000h 125C T/R

  • 42 WEEKS

  • 1 000
    $0.584
  • 3 000
    $0.536
  • 5 000
    $0.535
See More
  • Em estoque: 10

    immediatamente


  • 1
    $1.551
  • 200
    $1.410
  • 400
    $1.380
See More
  • Em estoque: 10

    immediatamente


  • 1
    $1.551
  • 200
    $1.410
  • 400
    $1.380
See More
  • Em estoque: 10

    immediatamente


  • 1
    $1.551
  • 200
    $1.410
  • 400
    $1.380
See More
  • 42 WEEKS

  • 500
    $0.4141
  • 1 000
    $0.3955
  • 2 500
    $0.3786
See More
  • 42 WEEKS

  • 500
    $0.4141
  • 1 000
    $0.3955
  • 2 500
    $0.3786
See More
  • 42 WEEKS

  • 500
    $0.4141
  • 1 000
    $0.3955
  • 2 500
    $0.3786
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!