Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

63SXE68M

Panasonic

Conductive Polymer Aluminum Capacitor - 68uF ±20% - 63VDC - -55°C to +125°C - 1000h - 19mm leads

  • In Stock: 480

    Immediately


  • 25
    $1.40
  • 200
    $1.31
  • 400
    $1.29
See More

63SXE68M

Panasonic

Conductive Polymer Aluminum Capacitor - 68uF ±20% - 63VDC - -55°C to +125°C - 1000h - 19mm leads

  • In Stock: 480

    Immediately


  • 25
    $1.40
  • 200
    $1.31
  • 400
    $1.29
See More

63SXV39M

Panasonic

Cap Aluminum Polymer 39uF 63VDC 20%( 8 X 11.9mm) SMD 0.025 Ohm 930mA 1000h 125C

  • On Order: 1600

    Ships 5/31/27


  • 400
    $1.34
  • 800
    $1.33
  • 1,200
    $1.32
See More

63SXV39M

Panasonic

Cap Aluminum Polymer 39uF 63VDC 20%( 8 X 11.9mm) SMD 0.025 Ohm 930mA 1000h 125C

  • On Order: 1600

    Ships 5/31/27


  • 400
    $1.34
  • 800
    $1.33
  • 1,200
    $1.32
See More

63SXV68M

Panasonic

Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 12.6mm) SMD 0.025 Ohm 1030mA 1000h 125C

  • 55 Weeks

  • 400
    $1.65
  • 800
    $1.58
  • 1,200
    $1.52
See More

63SXV68M

Panasonic

Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 12.6mm) SMD 0.025 Ohm 1030mA 1000h 125C

  • 55 Weeks

  • 400
    $1.65
  • 800
    $1.58
  • 1,200
    $1.52
See More

80SXE56M

Panasonic

The 80SXE56M is a radial lead type conductive polymer aluminum solid capacitor with a rated voltage of 80V and a ...

  • In Stock: 1032

    Immediately


  • 25
    $2.07
  • 200
    $1.66
  • 400
    $1.61
See More

80SXE56M

Panasonic

The 80SXE56M is a radial lead type conductive polymer aluminum solid capacitor with a rated voltage of 80V and a ...

  • In Stock: 1032

    Immediately


  • 25
    $2.07
  • 200
    $1.66
  • 400
    $1.61
See More

80SXV56M

Panasonic

Cap Aluminum Polymer 56uF 80VDC 20% (10 X 12.6mm) SMD 0.028 Ohm 980mA 1000h 125°C T/R

  • On Order: 2800

    Ships 3/8/27


  • 400
    $1.73
  • 800
    $1.66
  • 1,200
    $1.59
See More

80SXV56M

Panasonic

Cap Aluminum Polymer 56uF 80VDC 20% (10 X 12.6mm) SMD 0.028 Ohm 980mA 1000h 125°C T/R

  • On Order: 2800

    Ships 3/8/27


  • 400
    $1.73
  • 800
    $1.66
  • 1,200
    $1.59
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!