Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1 570 resultados PRODUCTS

50SVPT68M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 68uF - 50V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 42 WEEKS

  • 400
    $1.44
  • 800
    $1.38
  • 1 200
    $1.32
See More

50SVT18M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 18uF - 50V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 WEEKS

  • 250
    $1.131
  • 500
    $0.848
  • 750
    $0.792
See More

50SVT18M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 18uF - 50V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 WEEKS

  • 250
    $1.131
  • 500
    $0.848
  • 750
    $0.792
See More

50SVT18M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 18uF - 50V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 WEEKS

  • 250
    $1.131
  • 500
    $0.848
  • 750
    $0.792
See More

50SVT39M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 39uF - 50V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.089
  • 800
    $1.043
  • 1 200
    $1.040
See More

50SVT39M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 39uF - 50V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.089
  • 800
    $1.043
  • 1 200
    $1.040
See More

50SVT39M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 39uF - 50V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.089
  • 800
    $1.043
  • 1 200
    $1.040
See More

50SVT68M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 68uF - 50V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 42 WEEKS

  • 400
    $1.47
  • 800
    $1.41
  • 1 200
    $1.35
See More

50SVT68M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 68uF - 50V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 42 WEEKS

  • 400
    $1.47
  • 800
    $1.41
  • 1 200
    $1.35
See More

50SVT68M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 68uF - 50V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 42 WEEKS

  • 400
    $1.47
  • 800
    $1.41
  • 1 200
    $1.35
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!