Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1 570 resultados PRODUCTS
  • 42 WEEKS

  • 500
    $0.611
  • 1 000
    $0.584
  • 2 500
    $0.551
See More
  • 42 WEEKS

  • 500
    $0.611
  • 1 000
    $0.584
  • 2 500
    $0.551
See More

4SEP100M+TSS

Panasonic

Cap Aluminum Polymer 100uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105C T/R

  • 42 WEEKS

  • 375
    $0.782
  • 750
    $0.587
  • 1 125
    $0.548
See More

4SEP100M+TSS

Panasonic

Cap Aluminum Polymer 100uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105C T/R

  • 42 WEEKS

  • 375
    $0.782
  • 750
    $0.587
  • 1 125
    $0.548
See More

4SEP100M+TSS

Panasonic

Cap Aluminum Polymer 100uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105C T/R

  • 42 WEEKS

  • 375
    $0.782
  • 750
    $0.587
  • 1 125
    $0.548
See More

4SEP1200M

Panasonic

Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5440mA 3000h 105C Bulk

  • 26 WEEKS

  • 200
    $1.025
  • 400
    $0.979
  • 600
    $0.977
See More

4SEP1200M

Panasonic

Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5440mA 3000h 105C Bulk

  • 26 WEEKS

  • 200
    $1.025
  • 400
    $0.979
  • 600
    $0.977
See More

4SEP1200M

Panasonic

Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5440mA 3000h 105C Bulk

  • 26 WEEKS

  • 200
    $1.025
  • 400
    $0.979
  • 600
    $0.977
See More

4SEP1200M+T

Panasonic

Aluminum Organic Polymer Capacitors 4volts 1200uF ESR 12mohm

  • 26 WEEKS

  • 25
    $1.262
  • 250
    $1.025
  • 500
    $0.979
See More

4SEP1200M+T

Panasonic

Aluminum Organic Polymer Capacitors 4volts 1200uF ESR 12mohm

  • 26 WEEKS

  • 25
    $1.262
  • 250
    $1.025
  • 500
    $0.979
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!