help desk software

Littelfuse Manual Battery Master Switches for Automotive and Commercial Vehicles

Master Disconnect Switches are available for any application and suitable for 12V to 48V and up to 600A continuous (at 12V). Other features include: single or dual pole configurations, stem or flange mount, with lockout/tagout and lever or keyed actuators.

  • Single-Pole Battery Disconnect Switches: Ranging from 20A to 600A
  • Double-Pole Battery Disconnect Switches: Ranging from 125A to 500A
  • 75920 Series: The 75920 Series 36V Master Battery Disconnect Switch is an IPX8-rated waterproof battery disconnect switch ideal for a wide range of vehicles, including construction equipment, heavy-duty trucks, boats, and vehicles operating in harsh conditions.
  • TR Series: Cut all battery power to vehicle electrical systems with the TR Series 32V 500A 2-Pole Waterproof Master Battery Disconnect Switch. The dual-pole, single-throw (DPST) switch works in various applications requiring the switching of two circuits or both positive and negative.
See More
11 resultados PRODUCTS

880175

Littelfuse Commercial Vehicle Products

Rotary Switch 8.5 mm Mounting Screw IP67 IP69K | Littelfuse 880175

  • Em estoque: 154

    immediatamente

  • No pedido: 36

    Ships 3/4/26


  • 1
    $105.23
  • 5
    $95.77
  • 12
    $94.59
See More