Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Featuring the NPA Series, Surface-Mount Pressure Sensors, and the NPI-19 Series Digital I2C Pressure Sensor.
Pressure Sensor - Differential - 0.36PSI (2.49kPa) - 0.5 to 4.5V Analog Voltage Output - ±1.5% Accuracy - 4.75 to ...
immediatamente
Ships
Pressure Sensor - Vented Gauge - 0.36PSI (2.49kPa) - 0.5 to 4.5V Analog Voltage Output - ±1.5% Accuracy - 4.75 to ...
Pressure Sensor - Differential - -1 to 1 PSI (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 5VDC ...
Pressure Sensor - Vented Gauge - 1PSI (6.89kPa) - 14 b I2C Output - ±1.5% Accuracy - 4.75 to 5.25V Supply - Gull ...
Pressure Sensor - Vented Gauge - 5PSI (34.47kPa) - 14 b I2C Output - ±1.5% Accuracy - 4.75 to 5.25V Supply - Gull ...
Pressure Sensor - Absolute - 0 to 15 PSI (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 5VDC - -4 ...
Pressure Sensor - Differential - -15 to 15 PSI (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 5VD ...
Pressure Sensor - Differential - -2 to 2 inH2O (+/-) 2.5 %FS - Digital output, compensated - I²C - 14 bits - 5VD ...
Pressure Sensor - Differential - -10 to 10 inH2O (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 5 ...
Pressure Sensor - Differential - -1 to 1 PSI (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 3.3VD ...