- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG2520CEN24.0000M-KFGNNM0
Epson America
TG2520CEN24.0000M-KFGNNM0
TG2520CEN 24.0000M-KFGNNM0: TCXO MHZ 2.5V~3.3V +/-2.0PPM-40~85C 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG2520CEN 24.0000M-KFGNNM0: TCXO MHZ 2.5V~3.3V +/-2.0PPM-40~85C 1K TR
Search Keywords: TG2520CEN240000MKFGNNM0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Epson America |
| Part No: | TG2520CEN24.0000M-KFGNNM0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is TG2520CEN24.0000M-KFGNNM0 RoHS compliant?
Yes, TG2520CEN24.0000M-KFGNNM0 is RoHS compliant.
What is the lead time for TG2520CEN24.0000M-KFGNNM0?
The standard lead time for TG2520CEN24.0000M-KFGNNM0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
250
$3.72
500
$2.29
750
$1.81
1,000 +
$1.78
Click for Quote
Log in
to unlock special pricing