Image is representational - see mfr. specs

AC Fan Axial Sintec-Sleeve Bearing 115V 50CFM 26dB 119 X 119 X 38mm

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
AC Fan Axial Sintec-Sleeve Bearing 115V 50CFM 26dB 119 X 119 X 38mm
Search Keywords: 4840N
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ebm-papst
  • Número do item:
    4840N
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    10 W
  • Maximum Airflow:
    50 CFM
  • Noise Level:
    26 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -10 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 96
Pode ser enviado imediatamente
24 Weeks Pode enviar 13/11/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$53.78
5
$50.29
10
$48.78
25
$46.79
50
$42.05
100
$40.66
250 +
$32.04
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!