Image is representational - see mfr. specs

Fuse Miniature Fast Acting 0.75A 125V Holder Cartridge 6.35 X 15.88mm Glass

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse Miniature Fast Acting 0.75A 125V Holder Cartridge 6.35 X 15.88mm Glass
Search Keywords: BKAGA34
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Eaton Electronics / Bussmann
  • Número do item:
    BK/AGA-3/4
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 15.88 mm
  • Acting:
    Fast
  • Current Rating:
    0.75 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
12 Weeks Pode enviar 28/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
5
$3.88
50
$3.16
100
$3.11
300
$2.93
500 +
$2.77
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments
Alternative Packaging
em estoque:
112
MIN ORDEM:
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!