Image is representational - see mfr. specs

03-921.4

EAO

Lens - 18 mm x 19 mm - Illuminated - Yellow - Flush - Plastic

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
Lens - 18 mm x 19 mm - Illuminated - Yellow - Flush - Plastic
Search Keywords: 039214
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    EAO
  • Número do item:
    03-921.4
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908160
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
8 Weeks Pode enviar 28/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
5
$6.62
25
$5.55
100
$5.13
250
$4.91
500
$4.71
1 000
$4.59
2 500
$4.47
5 000 +
$4.41
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!