Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Stepper Motor - 120VAC - 50/60Hz - 0 to 5 Hours For HP5 - 1/30RPM.
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
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC
REP ER3.REFLECT.186x46 APPROX
Electromechanical Relay 12VDC 120Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose R...
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC