Image is representational - see mfr. specs

500SSP1S1M7QEB

E-Switch

Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Mtg Tabs - Epoxy Sealed

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Mtg Tabs - Epoxy Sealed
Search Keywords: 500SSP1S1M7QEB
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    E-Switch
  • Número do item:
    500SSP1S1M7QEB
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    63
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Vertical Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    6.6mm x 23.09mm x 19.56 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
63
Multiple:
63
12 Weeks Pode enviar 24/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
63
$4.76
126
$3.57
189
$3.33
252 +
$3.27
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!