help desk software
Image is representational - see mfr. specs

Diode - Superfast - D2PAK - 50V - 8A - 25ns - 150°C

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode - Superfast - D2PAK - 50V - 8A - 25ns - 150°C
Search Keywords: UGB8AT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Diotec Semiconductors
  • Número do item:
    UGB8AT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85411000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
50
Multiple:
50
8 Weeks Pode enviar 19/1/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
50
$0.4281
500
$0.3478
1 000
$0.3426
2 500
$0.3180
5 000
$0.3049
7 500
$0.3004
10 000
$0.2959
15 000 +
$0.2914
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments