help desk software
Image is representational - see mfr. specs

Bridge - 1-ph - MicroDIL - 800V - 0.5A - 150°C

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Bridge - 1-ph - MicroDIL - 800V - 0.5A - 150°C
Search Keywords: MYS380
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Diotec Semiconductors
  • Número do item:
    MYS380
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85411000
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
4000
Multiple:
4000
8 Weeks Pode enviar 19/1/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
4 000
$0.0941
8 000
$0.0900
12 000
$0.0886
28 000
$0.0851
52 000
$0.0817
100 000
$0.0805
152 000 +
$0.0793
Click for Quote
Conecte-se para desbloquear preços especiais