help desk software
Image is representational - see mfr. specs

Diode - Fast - TO-220AC - 400V - 20A - 200ns - 150°C

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode - Fast - TO-220AC - 400V - 20A - 200ns - 150°C
Search Keywords: FT2000AG
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Diotec Semiconductors
  • Número do item:
    FT2000AG
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85411000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2,000
Pode ser enviado imediatamente
min Ordem:
50
Multiple:
50
6 Weeks Pode enviar 5/1/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
50
$0.7520
250
$0.6200
1 000
$0.5030
2 500
$0.5000
5 000
$0.4956
7 500
$0.4931
10 000
$0.4859
15 000 +
$0.4835
Click for Quote
Conecte-se para desbloquear preços especiais