- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 861K11810
861K11810
Cutler-Hammer / Eaton
Switch Push Button N.O. SPST Square Button 6A 250VAC Momentary Contact Solder Tab Panel Mount
Folha de dados ACESSÓRIOS Notify Me
Não Conformidade
Discontinued
Certificate of Compliance Guarantee
Descrição
+
Switch Push Button N.O. SPST Square Button 6A 250VAC Momentary Contact Solder Tab Panel Mount
Search Keywords: 861K11810
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Cutler-Hammer / Eaton
-
Número do item:861K11810
-
Unidade de medida:Per Each
-
RoHS:No
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:6A@250 VAC
-
Actuator Style:Square Button
-
Terminal Type:Solder
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
3
Ships today, if you order in
PRICE (USD)
QTD
Unit Price
1
$20.94
10
$19.74
25
$19.44
50
$19.02
100
$18.64
250
$18.36
500 +
$18.09
Click for Quote
Conecte-se
para desbloquear preços especiais