Image is representational - see mfr. specs

Switch Toggle ON OFF (ON) 4PDT Round Lever Screw 18A 115VAC 28VDC Panel Mount with Threads

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Toggle ON OFF (ON) 4PDT Round Lever Screw 18A 115VAC 28VDC Panel Mount with Threads
Search Keywords: 7670K6
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Cutler-Hammer / Eaton
  • Número do item:
    7670K6
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    4P2T (4PDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    18@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Terminal Type:
    Screw
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 37
Pode ser enviado imediatamente
12 Weeks Pode enviar 13/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$67.05
5
$64.46
10
$63.53
20
$61.82
50
$61.03
100 +
$60.65
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!