- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7631K36
7631K36
Cutler-Hammer / Eaton
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 250VAC 559.27VA Panel Mount with Threads
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7631K36
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Cutler-Hammer / Eaton
-
Número do item:7631K36
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:N/A
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
7
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
Pode enviar
13/8/26
PRICE (USD)
QTD
Unit Price
5
$10.01
25
$9.51
50
$9.29
100
$9.09
250
$8.91
500
$8.79
1 000 +
$8.74
Click for Quote
Conecte-se
para desbloquear preços especiais