- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7630K38
7630K38
Cutler-Hammer / Eaton
Switch Toggle ON None OFF DPST Round Lever Solder Lug 20A 250VAC 559.27VA Panel Mount with Threads
Folha de dados ACESSÓRIOS Notify Me
Não Conformidade
Certificate of Compliance Guarantee
Descrição
+
Switch Toggle ON None OFF DPST Round Lever Solder Lug 20A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7630K38
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Cutler-Hammer / Eaton
-
Número do item:7630K38
-
Unidade de medida:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
50 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.32 x 19.05 x 55.57 mm
-
Operating Temperature:-17.8 to 65.6 °C
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
12 Weeks
Pode enviar
13/8/26
PRICE (USD)
QTD
Unit Price
5
$9.84
25
$8.92
50
$8.52
100
$8.28
250
$7.82
500
$7.61
1 000 +
$7.51
Click for Quote
Conecte-se
para desbloquear preços especiais