- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7592K4
7592K4
Cutler-Hammer / Eaton
Switch Toggle ON None ON DPDT Round Lever Screw 6A 250VAC Panel Mount with Threads
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Switch Toggle ON None ON DPDT Round Lever Screw 6A 250VAC Panel Mount with Threads
Search Keywords: 7592K4
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Cutler-Hammer / Eaton
-
Número do item:7592K4
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.32 x 20.24 x 52.39 mm
-
Operating Temperature:-17.8 to 65.6 °C
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
0
No pedido:
71
Pode enviar 5/8/26
Minimum Order Quantity:
5
20 Weeks
Pode enviar
7/10/26
PRICE (USD)
QTD
Unit Price
5
$12.04
25
$8.41
50
$7.87
100
$7.70
250
$7.45
500
$7.43
1 000 +
$7.14
Click for Quote
Conecte-se
para desbloquear preços especiais
CUSTOMERS
ALSO BOUGHT