- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7580K9
7580K9
Cutler-Hammer / Eaton
Switch Toggle ON None OFF SPST Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Switch Toggle ON None OFF SPST Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Search Keywords: 7580K9
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Cutler-Hammer / Eaton
-
部品番号:7580K9
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
サプライヤー標準パック:
25 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.57 x 15.87 x 50.99 mm
-
Operating Temperature:-17.8 to 65.6 °C
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
25
複数:
25
12 Weeks
出荷できます
8/13/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
25
$4.44
50
$4.30
100
$4.10
250
$3.99
500
$3.77
1,000
$3.67
2,500
$3.57
5,000 +
$3.53
Click for Quote
ログイン
特別価格を解除するには