Image is representational - see mfr. specs

MXO45HST-3C-20M0000

CTS Corporation

Oscillator XO 20MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tray Embalagem
Certificate of Compliance Guarantee
Descrição +
Oscillator XO 20MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO45HST3C20M0000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CTS Corporation
  • Número do item:
    MXO45HST-3C-20M0000
  • Alias/AKA:
    MXO45HST-3C-20M000000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Crystal Oscillator
  • Mounting:
    Through Hole
  • Supplier Package:
    Metal DIP
  • Pin Count:
    4
  • Load Capacitance:
    50 pF
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
250
12 Weeks Pode enviar 24/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
250
$3.98
500
$2.45
750
$1.94
1 000 +
$1.90
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!