Image is representational - see mfr. specs

942C20S15K-F

Cornell Dubilier

Film Capacitor - 0.015uF ±10% - 2000V - 14.5 X 34mm - Axial - 105°C

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BAG Embalagem
Certificate of Compliance Guarantee
Descrição +
Film Capacitor - 0.015uF ±10% - 2000V - 14.5 X 34mm - Axial - 105°C
Search Keywords: 942C20S15KF
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Cornell Dubilier
  • Número do item:
    942C20S15K-F
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP
  • Voltage:
    2000,500 VDC|VAC
  • Capacitance Value:
    0.015 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    14.5 x 34 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
25
Multiple:
25
28 Weeks Pode enviar 18/11/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
25
$3.19
100
$2.59
250
$2.48
500
$2.37
1 000
$2.27
2 500
$2.21
5 000
$2.16
7 500 +
$2.13
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!