help desk software
Image is representational - see mfr. specs

DCC-HDMIB-310

Conxall

Conn HDMI PL 20 POS ST Cable Mount 20 Terminal 1 Port

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn HDMI PL 20 POS ST Cable Mount 20 Terminal 1 Port
Search Keywords: DCCHDMIB310
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Conxall
  • Número do item:
    DCC-HDMIB-310
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    HDMI3389
  • Gender:
    PL3371
  • Body Orientation:
    Straight3367
  • Mounting:
    Cable Mount3378
  • Housing Material:
    Thermoplastic3373
  • Number of Contacts:
    20
  • Contact Plating:
    Gold Over Nickel3369
  • Termination Method:
    N/A
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 25
Pode ser enviado imediatamente
14 Weeks Pode enviar 2/3/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$15.54
10
$14.80
25
$14.51
50
$14.29
100
$11.32
250
$11.08
500 +
$10.31
Click for Quote
Conecte-se para desbloquear preços especiais