Image is representational - see mfr. specs

Backshell 180° E Shell Size

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Backshell 180° E Shell Size
Search Keywords: 2392099001
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Cinch / Cinch Connectivity Solutions
  • Número do item:
    2392099001
  • Alias/AKA:
    SDH-9GL
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell
  • Shell Size:
    E
  • Angular Function:
    180 °
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 697
Ships today, if you order in
MOQ para qtd. em estoque:
5
MOQ para qtd. fora de estoque:
500
24 Weeks Pode enviar 21/10/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$7.10
100
$5.73
250
$5.34
500
$5.26
1 000
$5.24
1 500
$5.21
2 000 +
$5.18
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!