WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Solid State Relay - 3PST-NO (3 Form A) - AC, Zero Cross Output - 65A 90 to 660V Load - 20 to 275VAC / 24 to 190VDC Input - Scr ...
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
PS 30MM TT 1NO+1NC SNAP(+) HEA
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
Contact Blocks N.C. SPST 10A 440VAC 220VDC
Power Relay, Miniature - DPDT - 3A - 27.5x14x41mm - Socketable - 24Vac 300 Ohms