help desk software
Image is representational - see mfr. specs

RF1A23L25

Carlo Gavazzi

SSR RF ZS 230V 25A 5VDC IP

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
SSR RF ZS 230V 25A 5VDC IP
Search Keywords: RF1A23L25
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Carlo Gavazzi
  • Número do item:
    RF1A23L25
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    N/A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    35.6 x 21.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 20
Pode ser enviado imediatamente
12 Weeks Pode enviar 16/2/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$59.56
5
$56.58
10 +
$53.75
Click for Quote
Conecte-se para desbloquear preços especiais