help desk software
Image is representational - see mfr. specs

SRP0610F-100M

Bourns

SMD Power Inductor - 6.1x6.1x0.8mm - 10uH±20% - 2.3A - Shielded

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
SMD Power Inductor - 6.1x6.1x0.8mm - 10uH±20% - 2.3A - Shielded
Search Keywords: SRP0610F100M
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    SRP0610F-100M
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
875
16 Weeks Pode enviar 12/3/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
875
$1.518
1 750
$0.934
2 625
$0.740
3 500 +
$0.725
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments