Image is representational - see mfr. specs

MOV-10D751K

Bourns

Var MOV 460VAC/615VDC 2500A 750V Thru-Hole Radial Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BULK Embalagem
Certificate of Compliance Guarantee
Descrição +
Var MOV 460VAC/615VDC 2500A 750V Thru-Hole Radial Bulk
Search Keywords: MOV10D751K
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    MOV-10D751K
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Varistor Voltage:
    750 V
  • Clamping Voltage:
    1240 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    7.2 x 15.5 x 12.5 mm
  • Maximum AC Voltage Rating:
    460 V
  • Maximum DC Voltage Rating:
    620 V
  • Maximum Surge Current:
    2500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    75 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 239
Pode ser enviado imediatamente Buy all 239 in-stock or the regular minimum order quantity of 800
Stock lot only:
239
Minimum Order Quantity:
800
Multiple:
800
13 Weeks Pode enviar 31/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$0.1234
800
$0.1122
1 600
$0.1085
3 200
$0.1061
5 600
$0.1058
10 400
$0.1031
25 600
$0.1017
50 400
$0.0998
100 000 +
$0.0986
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!