Image is representational - see mfr. specs

2300LL-5R6-H-RC

Bourns

Inductor High Current Toroid 5.6uH/3.5uH 20% 1KHz 24A 3mOhm DCR RDL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BOX Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor High Current Toroid 5.6uH/3.5uH 20% 1KHz 24A 3mOhm DCR RDL
Search Keywords: 2300LL5R6HRC
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    2300LL-5R6-H-RC
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Inductance:
    5.6(OCL)/3.5 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    30.73 mm
  • Tolerance:
    20 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    3 mOhm
  • Maximum DC Current:
    24 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
120
16 Weeks Pode enviar 25/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
120
$3.82
240
$2.87
360
$2.67
480 +
$2.62
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!