help desk software
Image is representational - see mfr. specs

0ZRC0030FF1E

Bel Fuse

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 90VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk Automotive

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BULK Embalagem
Certificate of Compliance Guarantee
Descrição +
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 90VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk Automotive
Search Keywords: 0ZRC0030FF1E
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bel Fuse
  • Número do item:
    0ZRC0030FF1E
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    0.3 A
  • Trip Current:
    0.6 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    9011032VDC
  • Maximum Trip Time:
    3@1.5A s
  • Minimum Initial Resistance:
    0.88 Ohm
  • Maximum Initial Resistance:
    1.596 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole11035
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 480
Pode ser enviado imediatamente
min Ordem:
250
12 Weeks Pode enviar 16/2/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
250
$0.1016
3 000
$0.0976
6 000
$0.0961
9 000
$0.0947
27 000
$0.0897
51 000
$0.0884
102 000
$0.0834
150 000 +
$0.0822
Click for Quote
Conecte-se para desbloquear preços especiais