Image is representational - see mfr. specs

TAP476M025SCS

AVX

Cap Tant Solid 47uF 25V 20% (9 X 13mm) Radial 2.5mm 1 Ohm 125°C Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Tant Solid 47uF 25V 20% (9 X 13mm) Radial 2.5mm 1 Ohm 125°C Bulk
Search Keywords: TAP476M025SCS
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    AVX
  • Número do item:
    TAP476M025SCS
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210040
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    47 uF
  • Voltage:
    25 VDC
  • Case Code:
    N/R
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    1 Ohm
  • Dimension:
    13(Max) x 9(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 539
Ships today, if you order in
Minimum Order Quantity:
45
9 Weeks Pode enviar 8/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
45
$3.28
179
$3.14
358
$3.01
1 786
$2.90
5 358 +
$2.77
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!