help desk software
Image is representational - see mfr. specs

Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Search Keywords: AMO88SR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Assmann WSW Components
  • Número do item:
    A-MO-8/8-SR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Modular Plug
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    2 A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 4,393
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
100
MOQ para qtd. fora de estoque:
1250
20 Weeks Pode enviar 10/4/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
100
$0.3265
250
$0.3216
500
$0.3168
1 250
$0.3120
2 500
$0.2340
3 750
$0.2184
5 000 +
$0.2140
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments