help desk software
Image is representational - see mfr. specs

AZ957-1C-5DSE

American Zettler

Sub-Mini PC Board Relay 5VDC coil SPDT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Sub-Mini PC Board Relay 5VDC coil SPDT
Search Keywords: AZ9571C5DSE
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    American Zettler
  • Número do item:
    AZ957-1C-5DSE
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 80 °C
  • Dimension:
    12.8 x 7.8 x 10.3 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    29.94 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
1000
11 Weeks Pode enviar 9/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1 000
$2.380
2 000
$1.260
3 000
$0.887
4 000 +
$0.869
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments