Image is representational - see mfr. specs

5353C-SLATE-100

Alpha Wire

Twisted Pair Cable 30 Conductors 20AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Twisted Pair Cable 30 Conductors 20AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords: 5353CSLATE100
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Alpha Wire
  • Número do item:
    5353C-SLATE-100
  • Alias/AKA:
    5353C-SL005
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Number of Conductors:
    30
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
2
10 Weeks Pode enviar 17/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2
$12,431.06
3
$8,465.59
4
$6,482.86
5 +
$6,353.20
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!